24-pin RF amplifier IC operating from -55°C to 85°C. This integrated circuit provides high-performance amplification for radio frequency applications. Its design ensures reliable operation across a wide temperature range.
Sign in to ask questions about the Analog Devices HMC952ALP5GETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC952ALP5GETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC952ALP5GETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.