The HMC955LC4B is a 24-pin industrial-grade multiplexer and demultiplexer from Analog Devices, featuring a quad terminal position and a JEDEC package code of S-CQCC-N24. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3.3V. This logic IC is part of the 5L family and has a complementary output polarity, with 4 inputs and 1 output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC955LC4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC955LC4B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | 5L |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC955LC4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.