RF Amplifier, SMT package, operating from 7.5 to 26.5 GHz. Features a maximum operating temperature of 85°C and a minimum of -40°C. This integrated circuit offers a single function with a 24-terminal configuration. Maximum supply current is 95mA.
Sign in to ask questions about the Analog Devices HMC962LC4TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC962LC4TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Current-Max | 95 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC962LC4TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.