
High-performance voltage-controlled attenuator offering up to 31dB of attenuation at 5000MHz. This integrated circuit features a 16-pin QFN EP package, ensuring robust connectivity. Operating across a wide temperature range from -40°C to 85°C, it provides reliable performance in demanding environments. Ideal for RF and wireless applications requiring precise signal level control.
Sign in to ask questions about the Analog Devices HMC973ALP3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC973ALP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC973ALP3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.