Voltage Variable Attenuator with 31 dB maximum attenuation, operating from 500 MHz to 5000 MHz. Features 5.6 dB typical insertion loss and 50 Ohm impedance. This 16-pin LFCSP EP packaged integrated circuit operates within a temperature range of -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
Analog Devices HMC973ALP3ETR technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 31(Typ)dB |
| Minimum Frequency | 500MHz |
| Maximum Frequency | 5000MHz |
| Maximum Insertion Loss | 5.6(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| Pin Count | 16 |
| Package/Case | LFCSP EP |
| Package Family Name | CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.