
Voltage Variable Attenuator 28dB 6000MHz 16-Pin QFN EP
Checking distributor stock and pricing after the page loads.
Analog Devices HMC973LP3E technical specifications.
| Attenuation Value | 28dB |
| Impedance | 50R |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.