The HMC974LC3C is an industrial-grade quad comparator from Analog Devices, featuring a 16-pin HVQCCN package. It operates within a temperature range of -40 to 85°C and is powered by a 3.3V supply. The comparator has a maximum supply current of 79.6mA and an input offset voltage of up to 10mV. It is suitable for use in industrial applications where high reliability and performance are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC974LC3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N16 |
| Width | 2.9 |
| Length | 2.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 79.6 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 4 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 30 |
| Bias Current-Max (IIB) @25C | 30 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Neg Supply Voltage Limit-Max | -3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC974LC3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.