The HMC976LP3ETR is a 16-pin quad voltage regulator from Analog Devices with adjustable and fixed options. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a maximum output current of 0.4A and can handle an absolute input voltage of up to 5.8V. The JEDEC package code is S-PQCC-N16, indicating a quad package with 16 pins.
Sign in to ask questions about the Analog Devices HMC976LP3ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC976LP3ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Pin Count | 16 |
| Output Current1-Max | 0.4 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED/ADJUSTABLE |
| Input Voltage Absolute-Max | 5.8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC976LP3ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.