24-terminal, QUAD-positioned integrated circuit designed for telecommunications applications. Features a wide operating temperature range from -40°C to 85°C, with a nominal supply voltage of 12V. This industrial-grade component is housed in a 4mm x 4mm S-PQCC-N24 package.
Analog Devices HMC980LP4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC980LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.