16-pin QUAD terminal telecom IC, operating from -40°C to 85°C. Features a nominal supply voltage of 8V and a compact 3mm x 3mm S-PQCC-N16 JEDEC package. This specialized integrated circuit offers a single function for demanding industrial applications.
Analog Devices HMC981LP3ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC981LP3ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.