High-performance voltage-variable attenuator designed for RF and wireless applications. Features a wide operating frequency range up to 50 GHz with a maximum attenuation of 45 dB. Operates reliably across a broad temperature range from -40°C to +85°C. This integrated circuit is supplied as a bare die.
Analog Devices HMC985A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 0 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC985A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.