Voltage Variable Attenuator 42dB 40000MHz 24-Pin LFCSP EP Cut Tape
Sign in to ask questions about the Analog Devices HMC985ALP4KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC985ALP4KE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC985ALP4KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.