Voltage Variable Attenuator 42dB 40000MHz 24-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
Analog Devices HMC985ALP4KETR technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 42(Typ)dB |
| Minimum Frequency | 10000MHz |
| Maximum Frequency | 40000MHz |
| Maximum Insertion Loss | 4dB |
| Maximum Control Voltage | -6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| Pin Count | 24 |
| Package/Case | LFCSP EP |
| Package Family Name | CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.