
RF/MICROWAVE DOWN CONVERTER
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 700MHz |
| Gain | 7.8dB |
| Noise Figure | 8.9dB |
| Operating Supply Current | 148mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |