The HMC993LP5E is a 32-pin quad terminal RF cellular IC from Analog Devices, operating within an industrial temperature range of -40 to 85 degrees Celsius. It features a 5-volt supply voltage and is packaged in a VQCCN package type. This IC is designed for use in cellular applications, with a quad terminal position and 32 pins.
Sign in to ask questions about the Analog Devices HMC993LP5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC993LP5E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC993LP5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.