
High-performance RF amplifier IC featuring a wide operating temperature range from -40°C to 85°C. This integrated circuit offers advanced amplification capabilities for radio frequency applications. With 32 pins, it provides robust connectivity and integration into complex electronic systems.
Sign in to ask questions about the Analog Devices HMC994APM5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC994APM5E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC994APM5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.