
High-performance RF amplifier IC designed for demanding applications. Features a wide operating temperature range from -40°C to 85°C. This integrated circuit offers advanced amplification capabilities within a compact 32-pin package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC998APM5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC998APM5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.