IC RF AMP GP 100MHZ-20GHZ 32SMT
Sign in to ask questions about the Analog Devices HMC998LP5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC998LP5E technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Gain | 11dB |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Operating Supply Current | 500mA |
| P1dB | 31dBm |
| Packaging | Strip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC998LP5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.