10MHz - 10000MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, 3.66 X 1.91 MM, 0.10 MM HEIGHT, ROHS COMPLIANT, DIE-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Supply Current-Max | 1100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |