The HMCAD1100 is an 8-channel analog-to-digital converter from Analog Devices, featuring differential input and SPI interface. It operates over a temperature range of -40°C to 85°C and is available in a QFN package. The device is RoHS compliant and suitable for surface mount applications.
Analog Devices HMCAD1100 technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Inputs | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMCAD1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.