
Analog Devices HMCAD1101 technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 405mW |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Inputs | 8 |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMCAD1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
