8-bit, 48-terminal Analog-to-Digital Converter (ADC) with a proprietary conversion method. Features a supply voltage of 1.8V, an analog input range from -2V to +2V, and an industrial temperature grade operating from -40°C to 85°C. Housed in a 7mm x 7mm S-PQCC-N48 package.
Analog Devices HMCAD1511 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Eccn Code | 3A991.C.1 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMCAD1511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.