26 GS/s 3-Bit Analog-to-Digital Converter w/ Overrange, Inhibit, and 1:2 DEMUX
Sign in to ask questions about the Analog Devices HMCAD5831LP9BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMCAD5831LP9BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMCAD5831LP9BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.