
FPGA-based Analog-to-Digital Converter (ADC) evaluation platform featuring SPI and USB interfaces. This data converter evaluation platform operates at a 12V supply voltage with a maximum operating supply current of 3A. Designed for integrated circuit development, this evaluation kit facilitates the testing and implementation of advanced data conversion solutions.
Analog Devices HSC-ADC-EVALEZ technical specifications.
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Interface | SPI, USB |
| Lead Free | Contains Lead |
| Operating Supply Current | 3A |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HSC-ADC-EVALEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.