
Sample and Hold 1-CH 0.2us 24-Pin CDIP
Analog Devices HTC-0300A technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices HTC-0300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
