The HTS-0010SD/883 is a dual-supply sample and hold amplifier with a maximum operating temperature of 125°C. It has 24 terminals and operates on a nominal supply voltage of 5V with a negative supply voltage of -5V. The device is packaged in a 24-pin metal DIP package and is rated for military temperature grade. The amplifier type is a sample and hold circuit with an analog input voltage range of -3V to 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HTS-0010SD/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P24 |
| Width | 19.05 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Screening Level | MIL-STD-883 |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | -3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices HTS-0010SD/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.