The IA186EBPLC84IR2 is a 16-bit microcontroller from Analog Devices, operating at a maximum temperature of 85 degrees Celsius and a minimum of -40 degrees Celsius. It features 16 I/O lines and a 5V supply voltage, with a maximum current draw of 90 mA. The device is packaged in a PLCC-84 format and is suitable for industrial applications.
Analog Devices IA186EBPLC84IR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 50 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices IA186EBPLC84IR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.