
This 16-bit microcontroller features 3 timers and supports UART and USART interfaces. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a BQFP package and is suitable for surface mount applications. It is compliant with RoHS regulations and includes a watchdog timer for system monitoring.
Analog Devices IA186EBPQF80IR2 technical specifications.
| Package/Case | BQFP |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices IA186EBPQF80IR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.