The IA186EM-PQF100I-R-03 is a 32-bit microcontroller from Analog Devices. It features a UART and USART interface, 32 I/Os, and 3 timers. The device operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. It also includes peripherals such as a PWM, WDT, and DMA, and has an internal oscillator. The microcontroller is available in a BQFP package and is supplied in a rail/Tube packaging format.
Analog Devices IA186EM-PQF100I-R-03 technical specifications.
| Package/Case | BQFP |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, , ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 330 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT, DMA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices IA186EM-PQF100I-R-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.