
IC MCU 8BIT 50MHZ 80PQFP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices IA188EBPQF80IR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BQFP |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, , ROMless |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices IA188EBPQF80IR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
