
The IA18XERPQF100IR2 is a 32-bit ROMless microcontroller from Analog Devices, featuring 32KB of RAM and support for UART, USART, and EBI/EMI interfaces. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free BQFP package for surface mount applications. The device includes peripherals such as power-on reset, watchdog timer, and direct memory access controller.
Analog Devices IA18XERPQF100IR2 technical specifications.
| Package/Case | BQFP |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, DMA |
| RAM Size | 32KB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices IA18XERPQF100IR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
