The IA2910A-PLC44C is a 44-pin quad-SPI microprocessor from Analog Devices. It operates within a temperature range of 0 to 85°C and is powered by a nominal voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum supply current of 0.1mA. It features a quad-terminal position and is packaged in a PLCC-44 format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.6116 |
| Length | 16.6116 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |