The IA6805E2-PDW40I-R-00 is a 40-pin industrial microprocessor from Analog Devices. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device has a maximum clock frequency of 5MHz and supports an 8-bit external data bus and a 13-bit address bus. It is packaged in a 40-pin PDIP package.
Analog Devices IA6805E2-PDW40I-R-00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 13 |
| Bit Size | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices IA6805E2-PDW40I-R-00 to view detailed technical specifications.
No datasheet is available for this part.