Serial I/O Controller, 1 Channel(s), CMOS, PDIP28
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.195 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |