
IC CAN CTRLR 44-PLCC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices IA82527PLC44AR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices IA82527PLC44AR2 technical specifications.
| Package/Case | PLCC |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 26 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices IA82527PLC44AR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
