
This 32-bit microcontroller features external program memory and operates at a supply voltage of 5V. It is packaged in a lead-free LCC package and is suitable for surface mount applications. The device can withstand operating temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Analog Devices IA8X44PLC44IR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices IA8X44PLC44IR3 technical specifications.
| Package/Case | LCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of I/Os | 32 |
| Packaging | Rail/Tube |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices IA8X44PLC44IR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
