The JM38510/11201BCA is a 4-element specialty logic IC from Analog Devices, packaged in a CDIP-14 case and mounted through a hole. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 36V. The device has a nominal supply current of 2mA and a response time of 1.3us. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Number of Elements | 4 |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |