
IC OP-AMP, 2500 uV OFFSET-MAX, CDIP8, 0.025 X 0.375 INCH, HERMETIC SEALED, DIP-8, Operational Amplifier
Checking distributor stock and pricing after the page loads.
| Package/Case | HDIP |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 417mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Technology | BIFET |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |