
Aerospace Monolithic JFET Input Operational Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices JM38510/11405BGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices JM38510/11405BGA technical specifications.
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 9V |
| Height | 4.7mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Max Supply Current | 7mA |
| Mount | Through Hole |
| Output Current per Channel | 50mA |
| Series | Military, MIL-M-38510/114 |
| Slew Rate | 10V/µs |
| Technology | BIFET |
| Voltage Gain | 80dB |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices JM38510/11405BGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
