
Aerospace Monolithic JFET Input Operational Amplifier
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 9V |
| Input Bias Current | 300pA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 417mW |
| Max Supply Current | 7mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Slew Rate | 10V/µs |
| Technology | BIFET |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |