
Analog Devices JM38510/13501BGA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Radiation Hardening | No |
| Series | Military, MIL-M-38510 |
| Slew Rate | 0.8V/µs |
| Supply Current | 4mA |
| Voltage Gain | 109.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices JM38510/13501BGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.