Precision operational amplifier featuring a 1.7V/µs slew rate and 120dB voltage gain. Offers a low input offset voltage of 25µV and input bias current of 40nA. Designed for dual supply operation with a range from 4.5V to 18V, and a typical operating voltage of 15V. Achieves a high common mode rejection ratio of 114dB and power supply rejection ratio of 95.92dB. Housed in a TO-99 package for through-hole mounting, with a maximum power dissipation of 167mW and an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices JM38510/13503BGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices JM38510/13503BGA technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 114dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 167mW |
| Power Supply Rejection Ratio (PSRR) | 95.92dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OP27S |
| Slew Rate | 1.7V/µs |
| Supply Current | 5mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices JM38510/13503BGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.