Analog Multiplier/Divider 4Bit 14-Pin TO-116
Analog Devices JM38510/13902BCA technical specifications.
| Package/Case | TO-116 |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | JM38510/13902 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices JM38510/13902BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.