The LF198H/883C is a sample and hold circuit from Analog Devices with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage of 18V. The device is packaged in an 8-pin O-MBCY-W8 package with terminals positioned on the bottom. It meets the MIL-STD-883 screening level and is suitable for military applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 18 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| Analog Input Voltage-Max | 11.5 |
| Analog Input Voltage-Min | -11.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |