
The LF398N8 is a single sample and hold amplifier from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an input bias current of 10nA and an input offset voltage of 2mV. The device is packaged in a DIP package, which is mounted through a hole. The LF398N8 is a lead-containing device and is available in a package quantity of 50, packaged in a rail or tube. It operates at an operating supply current of 4.5mA.
Analog Devices LF398N8 technical specifications.
| Package/Case | DIP |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LF398N8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
