
Sample and Hold 1-CH 16us 8-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
