
The LF398S8 is a single op-amp from Analog Devices with a gain bandwidth product of 1MHz and an input bias current of 10nA. It is available in a surface mount SOIC-8 package and operates over a temperature range of 0°C to 70°C. The device is not lead-free and is packaged in a rail/tube format with 100 units per package. The LF398S8 is suitable for use in applications requiring low input offset voltage, such as audio and medical equipment.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
