
Single-channel sample and hold amplifier featuring a 1MHz gain bandwidth product and a 16µs acquisition time. This surface mount component operates from a 5V to 18V dual supply voltage range, with a nominal supply current of 4.5mA. It offers a low input bias current of 10nA and an input offset voltage of 2mV. Packaged in an 8-pin SOIC, this RoHS compliant integrated circuit is designed for operation between 0°C and 70°C.
Analog Devices LF398S8#PBF technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Height | 1.752mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LF398S8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
