
Analog Devices LF412AMH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5.7MHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.7MHz |
| Voltage Gain | 109.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LF412AMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
