Dual operational amplifier IC featuring a 5.7 MHz unity gain bandwidth and a 15 V/µs nominal slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 2000 µV and a maximum bias current of 0.014 µA. Designed for military temperature grades, it operates from -55°C to 125°C and is housed in an 8-terminal hermetically sealed ceramic DIP package. Key specifications include a 20V nominal supply voltage, 5.6mA maximum supply current, and a minimum voltage gain of 30,000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LF412AMJ8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0003 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 30000 |
| Unity Gain BW-Nom | 5700 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 10 |
| Input Offset Current-Max (IIO) | 0.014 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices LF412AMJ8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.